• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink QP0028 No. of HDDs (max.): 2 x 2.5 inch, 3.5 inch

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink QP0028 - QuickPort USB 3.1 Gen2, for two 2.5" + 3.5" SATA HDD/SSD

  • Connection to 2x 2.5" (6.35 cm) /3.5" (8.89 cm) SATA 1.5G/3G/6G HDD/SSD (max. 14 TB)
  • Computer connection: USB 3.1 connector
  • Connection HDD: SATA socket
  • Hard disk type: 2.5" or 3.5"
  • Max. 10 Gbps speed
  • LED display for power supply and data flow
  • Clone function can be used without connecting to a computer
  • Including power supply
  • Supports Windows, Linux and Mac OS

Technical specifications

Product type

HDD docking station

Connector (PC)

USB A (USB 3.2 2nd gen)

Connector (HDD)

SATA 6 Gbps

Features

Clone function

Weight

70 g

Width

61 mm

Height

148 mm

Depth

107 mm

No. of HDDs (max.)

2 x

Suitable for HDD size

2.5 inch

3.5 inch

Port

2 ports

Factory colour

Black

Transfer rate (max.)

10 GBit/s

Max. output current

3 A

Output voltage

12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2238944 LogiLink QP0028 No. of HDDs (max.): 2 x 2.5 inch, 3.5 inch

User & Safety Instructions

User & Safety Instructions 2238944 LogiLink QP0028 No. of HDDs (max.): 2 x 2.5 inch, 3.5 inch

Description

With LogiLink USB 3.1 Gen2 docking station you can connect 2.5 and 3.5" SATA hard disks to your computer without opening the PC or using an external hard disk casing. It is simply connected to the computer with the USB 3.1 cable included in the delivery. The hard disk can then be plugged into the docking station at the top. Also features an LED indicator for power supply and data transfer progress.

This text is machine translated.

Scope of delivery

  • 1x USB 3.1 QuickPort | 1x USB 3.1 connection cable (Type-A to Type-C) | 1x USB 3.1 connection cable (Type-C to type-C) | 1x power adapter (12V/3A) | 1x operating instructions

Hints

2direct, LogiLink, QP0025, QP0026, QP0027, QP0028, QP0029, QuickPort, Docking station, HDD, SSD, hard disk, SATA, S-ATA, serial ATA, Clone, USB, USB-C, USB type C, USB 3.1, USB 3.0, USB 2.0, Windows, Mac, Linux, 2.5 ", 3.5", Backup, Copy, Copy,