• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink RJ45 Networks Cable reel CAT 6A S/FTP 60.00 m Orange Halogen-free

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink ® CAT 6A 500 MHz network cable on drum, with Cat 6A RJ45 connection sockets, 60m, orange

  • S/FTP PiMF, 4 x 2 x AWG 26/1 bare copper wire
  • LSZH cable sheath
  • With Cat 6A Keystone-socket and a built-in RJ45 connection socket
  • ISO/IEC 11801:2002, ISO/IEC EN 50173, EIA/TIA 568-C CAT.6A, IEC 60603-7-51
  • supports PoE per IEEE 802.3af, PoE+ per IEEE 802.3at
  • For mobile use in indoor areas, -10 to +60 °C
  • 6 mm diameter cable
  • Colour orange.

Technical specifications

Product type

Networks Cable reel

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

60.00 m

Factory colour

Orange

Connector version

straight

Cable features

Halogen-free

23

Cable use

Networks

Version

Cable reel

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1505548 LogiLink RJ45 Networks Cable reel CAT 6A S/FTP 60.00 m Orange Halogen-free

Description

High-quality Ethernet network cable on robust cable drum, ideal for the mobile use on trade fairs, presentations, U-wagon, measuring length, etc.. The cable reel can be directly at the point of use, as they are with RJ45 connection sockets. The shielded cable is best suitable for all data transmissions includes 10 Gigabit Ethernet. Available as a 60 m/CAT 6A (CQ3060 S), 90 m/CAT.7 A (CQ5090 S).

This text is machine translated.

Hints

60.00 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.