• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink SC0121W Radio alarm clock FM USB Tangible keypad, Alarm clock White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Digital radio alarm clock with night light and sleep timer
  • Display of time, date, alarm, FM-radio, temperature and air humidity
  • With sleep timer (10–90 minutes)
  • Power supply USB-C (5 V/2 A, 10 W) or 2x AAA batteries (not included)
  • Temperature range 0 - 50 °C (0 - 122 °F)
  • Time / Temperature Units: 12 & 24 hours / °C & °F.
  • FM radio frequency 87.5–108 MHz (wired antenna)
  • LCD screen size 11 x 2.2 cm
  • Dimensions 13.5 x 8.5 x 5.5 cm
  • Colour: White

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

USB

Features

Tangible keypad

Alarm clock

Dim

(W x H x D) 85 x 55 x 135 mm

Power supply (LOV)

via PSU (optional)

battery-powered

Power supply

2 x AAA battery (optional)

USB (cable included)

Factory colour

White

Width

85 mm

Height

55 mm

Depth

135 mm

Weight

139 g

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402149 LogiLink SC0121W Radio alarm clock FM USB Tangible keypad, Alarm clock White

Description

This digital radio alarm clock with sleep timer and night light is the perfect device for all who like to fall asleep with music and wake up again in the morning. The built-in sleep timer allows you to play your favorite music or radio station for a certain time, before it switches off automatically. The integrated night light provides a pleasant atmosphere in the bedroom and offers a soft lighting in the dark. It's especially convenient to get up at night without having to turn on the main lights. With its clear display and easy control elements it is intuitive to use and you can start the day.
Available in colors: Black (Type. No. 3402148) and White (Art. 3402149).

This text is machine translated.

Scope of delivery

  • 1x Radio alarm clock with night light
  • 1x USB-C cable
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)