• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink SF1C25G 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): 450 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" SHELF, fixing only front T = 150 mm, gray

  • Shelf for mounting on the front 19" profile430x150mm footprint1.5 mm steel sheet with ventilation slotsStatic load capacity max. 15 kgpainted light gray
  • This text is machine translated.

Technical specifications

  • Suitable for all 19" cabinet types
Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

450 mm

Load capacity (max.)

15 kg

Dim

(W x H x D) 483 x 59 x 150 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

483 mm

Height

59 mm

Depth

150 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017549 LogiLink SF1C25G 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): 450 mm Grey

What kind of 19" IT System Cabinet Accessories are you looking for?