• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Toslink Audio/phono Cable 1.00 m Black (matt)

Product type
Audio/phono Cable
Connection type
Toslink
Cable length
1.00 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Toslink connection cable, 1m

  • Track 1: 1x Toslink plug
  • Track 2: 1x Toslink plug
  • FO cable
  • Colour, black
  • Length: 1 m

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

Cable length

1.00 m

Factory colour

Black (matt)

Connector version

straight

Cable use

Audio/phono

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332682 LogiLink Toslink Audio/phono Cable 1.00 m Black (matt)

Description

The optical Toslink cable is ideal for enjoying the best sound quality in your home theater. In comparison to conventional copper cables, Toslink signals are transmitted optically over glass fiber and are therefore completely protected against electrical or magnetic interference.

This text is machine translated.

Scope of delivery

  • 1x Toslink connection cable, 1m

What kind of Audio Cables are you looking for?