• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0381 Full HD webcam Clip mount, Microphone

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full HD webcam, 96°, Dual microphone, camera cover

  • Fixed focus and camera cover
  • 96° wide-angle lens
  • Full HD resolution, 30 frames per second
  • Perfect for conferences with lots of people
  • Automatic correction in low light, automatic exposure (AE), automatic white balance (AWB), automatic flicker correction, color correction, Gamma correction, compensation for dark areas, automatic edge improvement
  • Dual microphone with noise suppression, 35 dB, high sensitivity
  • Tilts -90°/+0°, swivels 360°
  • Plug and play – no driver installation necessary
  • Versatile use: On LCD screens, laptops, desk tops or fix it on your own stand (not included in the delivery)
  • Compatible with Windows, Mac OS, Linux, Chrome OS and Android. Supports Skype, Google Meet, Zoom, FaceTime, Facebook Messenger, OBS, XSplit, Twitch and many other software programs
  • Lens made of 6 tempered glass and plastic elements, aperture f/2.2, focal length 7 cm
  • Cable length: 1.6 m

Technical specifications

Product type

Full HD webcam

Interfaces

USB A (USB 2.0)

Sensor type

1/3" 2.0 M

Features

Clip mount

Microphone

Factory colour

Black

Width

47 mm

Height

62 mm

Depth

90 mm

Dim

(W x H x D) 47 x 62 x 90 mm

Weight

138 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523824 LogiLink UA0381 Full HD webcam Clip mount, Microphone

Description

The perfect solution for your video conferences! The UA0381 has a 96° wide-angle lens that ensures that all participants are seen in full HD resolution. It also contains a camera cover for protection of your view, which protects the lens and protects your privacy. With the high-quality Dual microphone, which records the voices of all persons, the conversations in the room are crystal-clear and the sound is recorded more pure and clearer. The lens consisting of 6 tempered glass and plastic elements enables precise and distortion-free pictures. Even if you are in a dark environment, the weak light correction adjusts your exposure and produces bright pictures.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)