• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 3.2 2nd Gen USB-C® plug 0.5 m Black 90 degrees right CU0270

1/8
Product type
USB-C cable
Cable specs
USB 3.2 2nd Gen
Version
Adapter
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink - USB 3.2 Gen2 Type C cable, C/M 90° to C/M, 10 Gb/s, 100W, 4K, metal, Nylon, black, 0.5 m

  • Connection 1 USB-C (plug) 90°
  • Connection 2: USB-C (plug)
  • Complies with USB 3.2 2nd Gen (compatible with Thunderbolt 3/4)
  • Data rate: Up to 10 Gbit/s and up to 4K/60 Hz video resolution
  • Up to 20 V, 5 A, 100 W (PD3) power supply with E-mark chipset
  • Shielded
  • Metal enclosure
  • Colour: Black/Grey.
  • Nickel plated
  • Cable length: 0.5 m
  • Packaging: Color Box with Euro Hook

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 2nd Gen

Version

Adapter

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

0.5 m

Cable features

90 degrees right

Cable design

Round

Connector version

angled on one side

Transfer rate (max.)

10 GBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

Data cable

Charger lead

USB cable

AV cable

Type A

USB

Type B

USB

Cable use

USB 3.2 2nd Gen (USB 3.1 2nd Gen)

10 Gbps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770885 LogiLink USB-C cable USB 3.2 2nd Gen USB-C® plug 0.5 m Black 90 degrees right CU0270

Description

This cable is Ideal for connecting your external USB-C devices to your PC, your notebook via the USB-C connector or for connecting to a USB-C charging adapter. It enables rapid charging with Power delivery (PD3; 20 V/5 A/100 W) and data transfer at up to 10 Gbit/s. The high-quality USB-C to USB-C cable has an excellent resistance to abrasion due to the nylon sheath. The robust aluminum plugs offer a long life and ensure a perfect connection, whereby your devices are protected against damage. The cable is suitable for all popular smartphones and tablets with USB-C ports and is compatible with Thunderbolt 3/4.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)