• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 2.0 USB-C® plug, USB-A plug 0.22 m Black CU0164

1/14
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink CU0164 - USB 3.2 cable, USB-C/M to USB-A/M, key ring, gray, 0.22 m

  • Track 1: USB-C™/connector
  • Track 2: USB 2.0 A/connector
  • Corresponds to USB 3.2 high-speed
  • Data rate: Up to 480 Mbit/s.
  • Up to 5 V, 3 A, 15 W power supply
  • 2x shielded
  • Plastic housing
  • Color: Color: Black/color: White
  • Nickel plated
  • Length 0.22 m
  • Packaging: PE blisters

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A plug

Factory colour

Black

Cable length

0.22 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332973 LogiLink USB cable USB 2.0 USB-C® plug, USB-A plug 0.22 m Black CU0164

Description

Practical and a real eye-catcher: This beautiful keychain by LogiLink is compatible with a variety of USB-C devices and enables you a high-speed charging and synchronization. You can simply attach the pendant to your key

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.