• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink WZ0004 Crimper

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink Crimping tool for RJ45

  • Modular Crimping Pliers
  • Suitable for 8P8C RJ45 plug
  • Smooth cable cutter

Technical specifications

Product type

Crimper

Factory colour

Red

Material

Metal

Weight

306.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 563080 LogiLink WZ0004 Crimper

Description

The tool to the finished his own network and telephone cable in the desired length with 4 operations. Cable with the cutter to cut off on the right level, plastic sleeve with wire stripper clean, remove the wires in the desired plug-in imports, plug with cable into the holder of the crimping pliers and once again strongly press back.. The blade protection provides for danger free work and the plastic handles provide for good handle.

This text is machine translated.

Features

  • Easy stripping function
  • Integrated Sound Protection
  • Simple operation
  • Rubber, non-slip plastic handles
  • Pliers made of high-quality metal

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)