• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech B330 Silent+ Mouse Radio Optical Black 3 Buttons 1000 dpi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech B330 Silent Plus wireless mouse

  • Enjoy the sound of silence - click noise reduced by over 90%
  • Made for your right hand
  • Up to 10 m range thanks to 2.4 GHz wireless technology
  • Up to 24 months battery life**
  • Reliable wireless connection and advanced optical tracking

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 mm

Width

67.9 mm

Height

105.4 mm

Depth

38.4 mm

Weight

91 g

Power supply

1 x AA battery (included)

Supported OS

Linux

Chrome OS

macOS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909950 Logitech B330 Silent+ Mouse Radio Optical Black 3 Buttons 1000 dpi

User & Safety Instructions

User & Safety Instructions 1909950 Logitech B330 Silent+ Mouse Radio Optical Black 3 Buttons 1000 dpi

Description

ENJOY THE SOUND OF SILENCE
Be productive every day without missing a beat or disturbing colleagues. With quiet mice, you can enjoy the same click experience with more than 90% reduced click noise.* The sturdy, powerful feet glide silently over the desk. The smooth scrolling wheel perfects the mouse experience. Quiet mice do not have loud noises and contribute to a quieter office environment. Make this click the last of the annoying kind. Your colleagues will thank you.

ENJOY THE SOUND OF SILENCE
The click feeling is the same. However, you and your colleagues are presented with a completely new experience. Silent mice reduce clicking noise by more than 90%. The feet made of high-quality material and the rubberized scrolling wheel provide for a pleasant noiseless gliding and scrolling. Studies show that less distraction contributes to a healthier and more productive working environment, which is particularly important in open-plan offices.

MADE FOR YOUR RIGHT HAND
The curved shape offers a place to store the thumb and improves control.

24 MONTHS BATTERY LIFE**
To ensure you are always ready to use while traveling, the battery of the B330 SILENT PLUS lasts longer thanks to the energy-efficient technology. The mouse also automatically switches to standby when not in use.

SIMPLE. RELIABLE. ROBUST.
With the tiny nano-USB receiver you can reach a wireless connection with up to 10 meters (33 ft) range. The M330 SILENT PLUS also offers Logitech® Advanced Optical Tracking for ultra-precise movements on almost any surface. No complications. No software required. Compatible with Windows®, Mac, Chrome OS™ and Linux®.

QUIET MARK CERTIFICATION
Logitech is the first mouse company in the world to achieve Quiet Mark certification. This international program of the British Noise Abatement Society awards quality marks for noise reduction technologies.

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • Nano-receiver
  • 1 AA battery (already inserted)
  • User manual

Hints

* Comparison of the volume level with Logitech M170. Measured by an independant laboratory and verified by Quiet Mark.
** Battery life is usage dependant

System requirements

  • Windows 7, RT, 8, 10 or later, Mac OS X 10.5 or later, Chrome OS, Linux Kernel 2.6+2 and later
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.