• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Bolt USB Wireless receiver Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wireless receiver

Factory colour

Black

Width

14 mm

Height

7 mm

Depth

18 mm

Content

1 pc(s)

Version

Adapter

Type A

USB

Type B

USB

Keyboard layout

German, QWERTZ

Cable use

TV/receiver

Wireless charging

No

Connection type

USB

Cable

Weight

2 g

UKCA

yes

Wireless range

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350737 Logitech Bolt USB Wireless receiver Black

Description


Logi Bolt USB receiver
You can use the Logi Bolt USB receiver to create a secure, powerful wireless connection between your mouse, keyboard or set of both Logi Bolt and your computer.

As a replacement or for use with several computers
A practical replacement for the receiver supplied with your wireless Logi Bolt device. Establish a strong and secure wireless connection with two different computers via Logi Bolt HER. Use it to control multiple computers with your Flow-enabled Logi Bolt mouse. These are just a few of the many good reasons to buy a Logi Bolt receiver.

Simple pairing
Pair the receiver with wireless Logi Bolt mice and keyboards. Logitech options required, available for download for Windows 10 or higher, MacOS 10.14 or higher. Visit Logitech.com/options to download Logitech Options, and then follow the step-by-step instructions.

Wireless - reliable and safe
Logi Bolt is designed for security and high performance and offers a strong, secure, non-breaking connection with a range of up to 10 m. The wireless range depends on the operating environment and computer configuration, even in environments with many wireless connections. Compatible with: Windows®, MacOS, Linux®. The basic functions of the Logi Bolt wireless devices are supported without the need for additional drivers in Chrome OS and in the most common versions of Linux, Chrome OS™.

One receiver – 6 devices
With only one Logi Bolt receiver you can connect upto 6 wireless Logi Bolt mice and keyboards to a computer. Logitech options required, available for download for Windows 10 or higher, MacOS 10.14 or higher. – The chaos with several USB receivers is a thing of the past. Moreover, you can store a wireless keyboard/mouse set at any workplace and then only need to bring your laptop along. This makes it easier to carry around your mice and keyboards.

Small and convenient
You only need a free connection. Afterwards, you can always leave the receiver inserted. Carry your notebook and the connected Logi Bolt devices everywhere, where you are working and use them as usual.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)