• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Pico USB Unifying Receiver-1 Wireless receiver Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech USB Unifying Receiver USB Receiver

  • Wireless comfort
  • Advanced control
  • Familiar typing experience
  • Precise optical mouse sensor
  • Suitable for left or right-hand use

Technical specifications

Product type

Wireless receiver

Factory colour

Black

Width

9 mm

Height

15 mm

Depth

6 mm

Content

1 pc(s)

Version

Adapter

Type A

USB

Type B

USB

Keyboard layout

None (PC-controlled)

Cable use

TV/receiver

Interfaces

USB

Wireless charging

No

Connection type

USB

Cable

Transfer type

Radio

USB

Weight

1.23 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267117 Logitech Pico USB Unifying Receiver-1 Wireless receiver Black

Description

ONE RECEIVER – 6 DEVICES
Connect up to 6 compatible keyboards and mice to a computer via a single unifying receiver - no more problems with multiple USB receivers.

TINY USB RECEIVER THAT YOU CAN LEAVE PERMANENTLY PLUGGED IN
Logitech's smallest unifying receiver. It is so tiny that you can leave it plugged into your notebook without any problem, even when you transport it.

HAVE YOU LOST YOUR UNIFYING RECEIVER?
You can use this separate USB Unifying receiver to replace a lost receiver. It is compatible with all Logitech unifying products (look for the unifying logo for compatible products)

ADDITIONAL RECEIVER FOR LOGITECH EASY-SWITCH PRODUCTS
Use an extra Unifying receiver to connect an Easy-Switch mouse or keyboard – or both – to a second computer. This allows you to efficiently perform multiple tasks from one computer to another at the touch of a button. This is also a great addition to your Logitech Flow equipment.

WIRELESS LOGITECH ADVANCED 2.4 GHZ TECHNOLOGY
The wireless advanced 2.4 GHz technology offers a reliable wireless connection with a range of up to 10 m, almost without delays or failures.

This text is machine translated.

System requirements

  • Windows® 7, 8, 10 or later
  • Mac OS 10.10 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.96€ 52.96*

More interesting products

(*All information is plus legal VAT)