• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Brio 500 Full HD webcam Clip mount, Stereo microphone, Built-in cover

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Brio 500 Full HD webcam Clip mount, Stereo microphone, Built-in cover

  • AutofocusBuilt-in cover platePlug-and-play connectivity via USB-C.Supported in Logi TuneStereo microphone

Technical specifications

  • 1080p/30 images per second (1920 x 1080 pixels)720p/60 frames per second (1280 x 720 pixels)4 MP camera megapixelDiagonal field of view (FOV): 90°/78°/65°Hardware zoom 4 x digital zoomMicrophone range: Up to 1.22 m
Product type

Full HD webcam

Interfaces

USB C®

Frames per second

30

Features

Clip mount

Stereo microphone

Built-in cover

Clamp holder

Yes

Factory colour

Graphite

Width

32 mm

Height

32 mm

Depth

3.15 cm

Dim

(L x W x H) 110 x 32 x 32 mm

Weight

121 g

Cable length

1.5 m

Length

110 mm

Screen size diagonal (inches)

0 inch

Microphone

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2645336 Logitech Brio 500 Full HD webcam Clip mount, Stereo microphone, Built-in cover

User & Safety Instructions

User & Safety Instructions 2645336 Logitech Brio 500 Full HD webcam Clip mount, Stereo microphone, Built-in cover

Description

Show yourself confident in every video conversation and make yourself heard. Brio 500 is equipped with automatic exposure correction for low-light conditions, auto framing so that you always stay in the center of attention and a presentation mode (1) for presenting objects on the desk. Brio 500 provides authentic meetings and lively exchange with others.Improved image qualityThe 1080p Full HD webcam delivers outstanding picture quality so that you can be seen by all participants in meetings.Automatic light correction (RightLight 4)The video illumination function RightLight 4 automatically adapts to the lighting conditions, so that you can be seen also in poor light conditions.Automatic framing (RightSight)Automatic framing (1)(3) centers the video camera on you so you can stand and move during the meeting without getting out of the picture.Pointer modePresent your work or other objects on your desk with the pointing mode, with which you can tilt the web camera with one hand up or down.Double microphone with noise suppressionThe noise suppression microphones , which filter out background noise during the call, ensure clear communication even in loud environments.Webcam cover for protecting the privacyTo protect your privacy between meetings, simply twist the built-in webcam visor to completely cover the camera.90-degree field of viewA wider field of view provides additional room for movement or space for a second person in front of the camera. Use Logi Tune to zoom to a full width of 90º.Logi TuneWith Logi Tune you can customize the Logitech-webcam: Zoom, mute microphone, adjust color and picture resolution, manage auto-frame function and automatic updates.

This text is machine translated.

Scope of delivery

  • Brio 500 with connected USB-C cable
  • Installation clip with removable bracket adapter
  • User manual

System requirements

  • USB-C connection
  • Windows 8 and higher
  • MacOS 10.10 or higher
  • Chrome OS
  • At least 2GB RAM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)