• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming Driving Force Shifter Gear shift Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Logitech Driving Force Shifter gear shift for G29 and G920

  • Realistic switch experience
  • Steering wheel shaft made of solid steel
  • 6 forward gears and 1 reverse gear
  • For G29 and G920 racing steering wheels

Technical specifications

Product type

Gear shift

Factory colour

Black

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379088 Logitech Gaming Driving Force Shifter Gear shift Black

User & Safety Instructions 1379088 Logitech Gaming Driving Force Shifter Gear shift Black

User & Safety Instructions 1379088 Logitech Gaming Driving Force Shifter Gear shift Black

Description

Enrich your racing rig to a realistic switching experience. As a supplement for the Driving Force Racing Steering Wheels G29 and G920 developed Logitech Driving Force™ shift lever is the ultimate circuit for racing simulation games. With a steering wheel shaft made of solid steel and applications made from high-quality, hand-stitched leather offers the driving force shift lever precise racing and long-lasting reliability. The six-speed-shift lever with H-shift pattern enables a fluid and clear, precise gear changes for smooth transitions between sharp cut curves and long straight. With the help of the stable integrated mounting brackets and screw-on points can be the driving force shift lever securely to a table or racing rig, so that he does not slip or aggressive driving maneuvers shakes

Works as an accessory for driving force racing wheel G29/G920
Works as accessories for G29/G920 Driving Force racing wheel. The driving force shift lever was for the two racing steering wheels G29 and G920 to your racing rig to complete and you a more realistic racing experience to offer.

High-quality design
High-quality design With a steering wheel shaft made of solid steel, the Driving Force Shift Lever precise racing and long-lasting reliability. Gear knob and bellows are with high-quality, leather, what the shift lever to high-performance handgenahtem-look gives and comfort as well as the life of the product is improved.

Gear shift with six forward gears and reverse gear (gear lever downwards). The six-speed-shift lever with H-shift pattern enables a fluid and clear, precise gear changes for smooth transitions between sharp cut curves and long straight.

Secure attachment.
Secure attachment. With the help of the stable integrated mounting brackets and screw-on points can be the driving force shift lever securely to a table or racing rig, so that he does not slip or aggressive driving maneuvers shakes

This text is machine translated.

Scope of delivery

  • Gear shift
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.97€ 117.97*

What kind of Steering Wheels are you looking for?