• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming G203 LIGHTSYNC Gaming mouse USB Optical Black 6 Buttons 8000 dpi

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gaming mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

8000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

2.10 m

Width

62.1 mm

Height

38.2 mm

Depth

116.6 mm

Weight

85 g

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298410 Logitech Gaming G203 LIGHTSYNC Gaming mouse USB Optical Black 6 Buttons 8000 dpi

Description

READY TO PLAY
Get the best out of your gaming time with the G203 gaming mouse with LIGHTSYNC technology, gaming-optimized sensor and classic 6-button design. Put your game – and your desk – in the right light

LIGHTSYNC
RGB COLOR WAVE
Choose among great animations or game and media-controlled settings or program your own with approx. 16.8 million colors.

EFFORTLESS CUSTOMIZATION
Choose a color, mix three, choose an interesting preset animation or develop your own. You have the choice! You can even synchronize the mouse with other Logitech G LIGHTSYNC equipment so that everything fits perfectly.

DYNAMIC SCREEN SAMPLING
Select Screen Sampler for your lighting to synchronize it with the screen. Let your mouse react to color changes in games, movies and more.

AUDIO VISUALIZER
games Music, movies, games – all that sound was – and G203 makes the colors dance to the beat. Adjust levels and colors for your own dance party.

Spiral-ready SENOR
precise cursor tracking and quick reaction by the gaming-compatible sensor. Adjustable sensitivity between 200 and 8,000 DPI, just as you need it when playing. With Logitech G HUB you can program up to 5 presets.

PROVEN AND AUTHENTIC DESIGN
The classic six-button design is equally comfortable and reliable, so you can explore, cast and play as you please. With Logitech G HUB software, you can assign commands, system controls or key combinations to the keys and play them more efficiently.

OPTIMIZED KEY FEDERS VOLTAGE
The primary left and right mouse buttons are equipped with the exclusive metal key spring clamping system by Logitech G, which ensures a precise key release and uniform user experience – click after click.

LOGITECH G HUB GAMING SOFTWARE
G203 works seamlessly in any system. However, if you really want to optimize the control, the easy-to-set and use customization software is available for download free of charge. The Logitech G HUB software is a complete customization suite, with which you can personalize the lighting, sensitivity and key commands of the G203 mouse.

KEY ASSIGNMENTS
Alle system commands, shortcuts, and keyboard shortcuts to the 6 keys. You can also create highly efficient macros, including command sequences that run each time you press the assigned key.

SETTING THE SENSITIVITY
of the sensor of the G203 offers a sensitivity of up to 8,000 DPI (dots per inch). With the G203, you can select the sensitivity setting as easily as you would with a scroll bar. Set 5 levels and switch between them with a simple push of a button. This is ideal for games with different modes or levels, such as a sniper telescope or when clicking quickly.

BUILT-IN MEMORY
wherever you use your G203, you can access your custom settings. With the device settings of Logitech G HUB you can save your settings in the integrated memory of the mouse and use them on every computer without installing software or having to reconfigure the settings. Plug and play in your way.

This text is machine translated.

Scope of delivery

  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)