• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming G332 Gaming Over-ear headset Corded (1075100) Stereo Black, Red Volume control, Microphone mute

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 58.99
-8 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech G332 stereo gaming headset

  • Large 50 mm audio driver for comprehensive sound playback
  • 6 mm microphone with flip mute switch and volume control
  • Cross-platform compatibility
  • Comfortable, sleek and light design

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 Hz - 20 kHz

Impedance

39 Ω

Factory colour

Black

Red

Weight

259 g

Frequency range (microphone)

100 Hz - 20 kHz

Cable length

2.00 m

Suitable for

PC

PS4

Xbox One

Nintendo Switch

Width

81.7 mm

Height

172 mm

Depth

182 mm

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1932057 Logitech Gaming G332 Gaming Over-ear headset Corded (1075100) Stereo Black, Red Volume control, Microphone mute

User & Safety Instructions

User & Safety Instructions 1932057 Logitech Gaming G332 Gaming Over-ear headset Corded (1075100) Stereo Black, Red Volume control, Microphone mute

Description

With the Logitech G332 gaming headset you can hear more from the game thanks to the large 50 mm speakers, which ensure comprehensive sound playback. Immerse yourself completely in the world of all your favorite games. This elegant, light and comfortable headset is equipped with 90° rotating earpieces made of artificial leather with perfectly fitting compression pressure for long gaming sessions. Experience excellent speech intelligibility in voice chat and conversations thanks to the large 6 mm microphone with mute function by folding up and unmuting by folding down. A headset for all gaming platforms: It works with PC gaming equipment, game consoles such as PlayStation 4™, Xbox One™ and Nintendo Switch™ as well as with mobile devices.

MORE INTENSE SOUND FOR A MORE INTENSE GAMING EXPERIENCE
The Logitech G332 gaming headset generates great sound, which lets you immerse completely in the game. Experience the thrill of a comprehensive gaming experience that lets you hear and hear everything from everyone.

50 MM SOUND DRIVER
50 mm sound drivers produce a complete sound background for an intensive gaming experience. So your favorite games finally sound like they should be: Absolutely breathtaking.

BE HEARD LOUD AND CLEAR
The 6 mm microphone ensures that everyone in your team can hear you. The earpiece microphone with flip-mute switch does not emit any sound when you don't want to be heard, and can easily be folded away when not in use.

ONE HEADSET, ALL PLATFORMS
The headphones work with PC or Mac or game consoles like PlayStation 4™, Xbox One™ and Nintendo Switch™ as well as with mobile devices via a 3.5-mm cable.

DESIGNED FOR COMFORT AND DURABILITY
These headphones are designed to be comfortable to wear: The elegant, lightweight synthetic leather earpads and headband reduce the pressure on your ears. The ear cushions are conveniently rotatable by up to 90 degrees. The volume can be set comfortably and quickly on any gaming platform via the volume control dial attached to the ear cushion.

This text is machine translated.

Features

  • Height: 172 mm
  • Width 81.7 mm
  • Depth: 182 mm
  • Weight: (Without cable) 259 g
  • Cable length: 2 m
  • Headphones: Sound driver 50 mm, frequency range 20 Hz – 20 kHz, impedance 39 Ohm (passive), 5k Ohm (active), sensitivity 107 dB SPL/mW
  • Microphone (boom): Cardioid microphone directional characteristic (unidirectional), size 6 mm, frequency range 100 Hz – 20 kHz

Scope of delivery

  • Y-splitter for separate microphone and headphone sockets
  • User manual.

System requirements

  • Windows®10, Windows 8.1, Windows 7, Mac®, Nintendo Switch™, PS4, Xbox One, tablet or mobile device
  • 3.5 mm audio connector for console/mobile devices