• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Lift Left Vertical Ergonomic Mouse Ergonomic mouse Bluetooth®, Radio Optical Graphite 6 Buttons 4000 dpi Ergono

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Lift Left Vertical Ergonomic Mouse - GRAPHITE

  • Comfort for the whole dayideal for small to medium-sized handsSensor type: Logitech Advanced OpticalDPI range: 400-4000 dpi (fully customizable in 100 DPI increments)10 meter wireless rangeLeft-handers

Technical specifications

Product type

Ergonomic mouse

Transfer type

Bluetooth®

Radio

Interfaces

USB

Bluetooth

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Graphite

Cable length

0 mm

Width

70 mm

Height

71 mm

Depth

108 mm

Weight

125 g

Power supply

1 x AA battery (included)

Supported OS

Windows

macOS

iPadOS

Chrome OS

Linux

Android

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582801 Logitech Lift Left Vertical Ergonomic Mouse Ergonomic mouse Bluetooth®, Radio Optical Graphite 6 Buttons 4000 dpi Ergono

Description

Then lift your hand for more comfort. Let yourself relax, relax and take a natural attitude and relax for more focus all day with lift, our advanced ergonomic mouse, Ideal for small to medium-sized hands.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.