• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Lift Vertical Ergonomic Mouse Ergonomic mouse Bluetooth®, Radio Optical Rose 6 Buttons 4000 dpi Ergonomic

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 79.99
-8 %
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Lift Vertical Ergonomic Mouse - ROSE

  • Comfort for the whole dayideal for small to medium-sized handsSensor type: Logitech Advanced OpticalDPI range: 400-4000 dpi (fully customizable in 100 DPI increments)10 meter wireless rangeRight-handers

Technical specifications

Product type

Ergonomic mouse

Transfer type

Bluetooth®

Radio

Interfaces

USB

Bluetooth

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Rose

Cable length

0 mm

Width

70 mm

Height

71 mm

Depth

108 mm

Weight

125 g

Power supply

1 x AA battery (included)

Supported OS

Windows

macOS

iPadOS

Chrome OS

Linux

Android

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582803 Logitech Lift Vertical Ergonomic Mouse Ergonomic mouse Bluetooth®, Radio Optical Rose 6 Buttons 4000 dpi Ergonomic

Description

Then lift your hand for more comfort. Leave relaxed, relax and take a natural stance and relax for more focus all day with lift, our advanced ergonomic mouse, ideal for small to medium-sized hands. Also available for left!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)