• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M220 Silent Mouse Radio Optical White 3 Buttons 1000 dpi

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 26.99
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M220 SILENT wireless mouse, 2.4 GHz with USB receiver, 1000 DPI Optical Tracking, up to 18 months battery life, for left and right-handed people, for PC, Mac, laptop, white

  • Click noise reduced by over 90%Up to 18 months of battery lifeReliable wireless connection and advanced optical trackingComfortable shape for right and left-handed people practical size
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

White

Cable length

0 mm

Width

99 mm

Height

60 mm

Depth

39 mm

Weight

75.2 g

Power supply

1 x AA battery (included)

Supported OS

Linux

Chrome OS

Windows

UKCA

yes

Description

At the same click feeling and at 90% reduced clicking noises* as compared to the conventional mice are both you and your environment, the quiet M220 SILENT appreciate. It has an automatic standby mode and a long battery life of 18 months, as well as a stable wireless range of 10 meters ** with 128-bit encryption between the mouse and the receiver. Thanks to its small size, you can use this mouse is also taken everywhere. Simply plug the tiny USB receiver into the computer. The mouse is compatible with Windows ®, Mac, Chrome OS™ and Linux ®. The Logitech Advanced Optical Tracking allows smooth and precise movements on almost any surface.

* Comparison of the volume level with Logitech M170. Measured from an independent laboratory and verified by quiet Mark™.
** The actual battery life and the actual wireless range are dependent on use.

This text is machine translated.

Scope of delivery

  • Wireless Mouse
  • Nano-receiver
  • 1x battery of type AA (already inserted)
  • User manual

System requirements

  • USB port or Bluetooth® · Internet connection to download the software · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.