• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M330 Silent Plus Mouse Radio Optical Blue 3 Buttons 1000 dpi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M330 wireless mouse-SILENT PLUS Blue

  • Reliable wireless connection
  • Clicking sounds by over 90%
  • Optical sensor with 1000 dpi
  • 24 months battery life
  • For right handed people
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Blue

Cable length

0 mm

Width

105 mm

Height

68 mm

Depth

38 mm

Weight

91 g

Power supply

1 x AA battery (included)

Supported OS

Linux

Chrome OS

macOS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1498498 Logitech M330 Silent Plus Mouse Radio Optical Blue 3 Buttons 1000 dpi

Description

At the same click feeling and by over 90% reduced clicking noises* as compared to the conventional mice are both you and your environment, the quiet M 330 SILENT PLUS appreciate. It has an automatic standby mode and a long battery life of 24 months as well as a stable wireless range of 10 meters ** with 128-bit encryption between the mouse and the receiver. It also provides you with their curved and soft rubber grip surface on the highest comfort. Simply plug the tiny USB receiver into the computer. The mouse is compatible with Windows ®, Mac, Chrome OS™ and Linux ®. The Logitech Advanced Optical Tracking guarantees smooth and precise movements on almost any surface.

* Comparison of the volume level with Logitech M170. Measured from an independent laboratory and verified by quiet Mark™
** The actual battery life and the actual wireless range are dependent on use

This text is machine translated.

Scope of delivery

  • Wireless Mouse
  • Nano-receiver
  • 1x battery of type AA (already inserted)
  • User manual

System requirements

  • Windows ® | Mac OS | Linux | Chrome

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.