• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK850 Performance Wireless Keyboard and mouse set Swiss, QWERTZ Black Easy Switch to 3 devices, Gel wrist suppo

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech keyboard mouse set MK850 performance

  • Wireless connection via USB«Unifying" receiver or Bluetooth smart
  • «Easy Switch“: Up to three devices can be coupled and changed easily by pressing a button
  • Ergonomic CH-keyboard with curved shape, large wrist rest, adjustable inclination
  • Mouse: Right-handed, 8 buttons, hyper-fast scroll wheel, optical sensor with 1000 dpi
  • «DuoLink": New mouse functions when pressing the Fn key on the keyboard
  • Up to 3 years (keyboard) or 2 years (mouse) battery life

Technical specifications

Product type

Keyboard and mouse set

Interfaces

USB

Keyboard layout

Swiss, QWERTZ

Transfer type

Wireless

Data input device features

Easy Switch to 3 devices

Gel wrist support mat

Mouse buttons

Ergonomic

Built-in scroll wheel

Factory colour

Black

for brands

Logitech

Supported OS

macOS

Chrome OS

iOS

Android

Windows

Width

430 mm

Height

25 mm

Depth

210 mm

Weight

900 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2518831 Logitech MK850 Performance Wireless Keyboard and mouse set Swiss, QWERTZ Black Easy Switch to 3 devices, Gel wrist suppo

Description

A real power combination for every office: The Logitech MK850 keyboard mouse set can be connected with up to three devices and switches seamlessly between her and her by pressing a button. Whether you're writing a short message on your smartphone, an email on your tablet or a work on your notebook, the MK850 doesn't give up on any of your devices on the comfort of a full-size mouse keyboard combination.

Flexibility in the foreground
both with the connection options as well as with the supported operating systems shows the MK850 flexible. The set works with almost every common Windows, Mac or Chrome operating system and thanks to Bluetooth and USB wireless connection also with practically every hardware platform, no matter whether mobile phone, tablet, notebook or PC. The keyboard also works with iOS and Android. The supplied USB Unifying receiver can be connected to several Logitech input devices, so that for example the keyboard and your mouse only occupy a single USB port on the computer.

New possibilities with «DuoLink“
mouse and keyboard extend their functionality thanks to «DuoLink“ one another: Press the Fn key on the keyboard to execute alternative commands with the mouse keys or mouse keys. The configuration is done very easily via the Logitech Options software.

«Easy Switch" technology
is an input device for all your computers – the «Easy Switch" technology makes it possible. Keyboards and mice with «Easy Switch“ technology can be coupled with several computers and switch seamlessly between them by pressing a button... Her keyboard and mouse are easily connected to the same computer. Multitasking has never been so easy.

USB receiver for wireless comfort
enjoy her ample freedom of movement without annoying cable mess: USB wireless input devices establish a wireless connection to the receiver, which you plug into a free USB connection.

Wireless comfort: Bluetooth connection
gives you plenty of freedom of movement without annoying cable mess: This input device establishes her wireless direct connection to your Bluetooth-enabled computer. Unlike other wireless devices, no USB receiver is required. In this way, you can keep your USB connections free for other peripherals.

Logitech «Unifying“ receiver
of this mouse keyboard set supports the Logitech «Unifying“ technology. This means that you can pair not only this mouse and keyboard, but up to six «Unifying” compatible devices with the same receiver. In this way, you can keep the USB ports of your computer free for other things. Another advantage is that you can simply connect the input devices to a new «Unifying” receiver if you have lost your old one.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.