• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Z333 2.1 PC speaker Corded 40 W Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Z333 Multimedia Speakers

  • Front-aligned subwoofer for rich, dynamic depths
  • Use up to two connectors at the same time
  • Incl. Control device for On/Off and volume
  • 80 watt peak power (40 W RMS)
  • Headphone jack on the control unit

Technical specifications

  • 80 watt peak power/2 inputs
Product type

PC speaker

Channels

2.1

Transfer type

Corded

Interfaces

Audio stereo (3.5 mm jack)

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via PSU

Frequency range

55 - 20,000 Hz

RMS total

40 W

Factory colour

Black

Weight

5.5 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1376287 Logitech Z333 2.1 PC speaker Corded 40 W Black

User & Safety Instructions

User & Safety Instructions 1376287 Logitech Z333 2.1 PC speaker Corded 40 W Black

User & Safety Instructions 1376287 Logitech Z333 2.1 PC speaker Corded 40 W Black

Security datasheet

Security datasheet 1376287 Logitech Z333 2.1 PC speaker Corded 40 W Black

Description

Strong sound, rich bass. The Logitech ® Multimedia Speakers Z333 offer 80 Watt (40 W RMS) top performance and a compact, clear and balanced sound, which provides for an impressive, powerful listening experience. The Subwoofer with frontal ausgerichtetem 13 cm loudspeaker generates low frequency range a sound volume, the music, movies and games more intense than ever. Set with the bass control the depths and keep using the wired control device with on/off switch and volume control the playback sound always under control. Thanks to the 3.5-mm and cinch input can be used to connect as good as each device, which has an audio output has: computer, tablet, smartphone - even the tv.

80 watt peak power
Loud, rich, clear sound for music, movies and games. The Z333 speakers deliver 80W peak power and 40W RMS.

Rich, intensive deep
Experience the intensive deep with the large, front-facing 5-inch speakers. Deep exactly and to play for you to noticeably make requires a high performance and a large loudspeakers. The fact that these deep to this separate subwoofer, you can enjoy a perfect listening experience and the deep as well, as they were taken.

Practical control elements
Place the control device so that you can easily to on/off switch and volume control. Use the headphone jack, if you wish to disturb anyone.

Adjustable bass
The bass level is a matter of taste. With the help of the separate volume control, you can set the level by the subwoofer generated deep adjust, without the volume of the satellite loudspeakers to change. You can optimize the bass level according to your personal taste. You can also use the independent volume control distance to compensate for differences. If your subwoofer under a desk or in a closed area, you can adjust the depth level so that the system perfectly suited to this special environment tuned and a balanced sound image is generated.

Numerous device inputs
Since both 3.5-mm inputs and RCA inputs are available, you can use audio from your computer, tablet, smartphone, television or game console.

This text is machine translated.

Scope of delivery

  • Two loudspeakers
  • Subwoofer
  • 3.5-mm connection cable
  • User manual

System requirements

  • Windows: Windows Vista ®, Windows ® 7 or Windows ® 8
    Mac: Mac OS X 10.3.9 or later
    Chromebooks

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.