• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik ImPress Mini 3 Heat press Pastel blue

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions of hot plate 93 x 80 mm
  • Output 550 W
Content

1 pc(s)

Product type

Heat press

Factory colour

Pastel blue

Dim

(L x W x H) 156 x 108 x 121 mm

Weight

600 g

Manufacturer part #

SG-RYJ-0432-EU-L-B2B

Width

108 mm

Height

121 mm

Length

156 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3394682 Loklik ImPress Mini 3 Heat press Pastel blue

User & Safety Instructions

User & Safety Instructions 3394682 Loklik ImPress Mini 3 Heat press Pastel blue

Description

The LOKLiK Impress™ Mini 3 is the perfect companion for all your craft needs and offers compact versatility with strong performance. This versatile small transfer press is suitable well for plotter film, sublimation paper, heat transfer projects and much more.
With the extra wide flat hot plate you can work on larger motives and maintain the compact size. With the curved hot plate on the back, you can also easily decorate curved surfaces, making them perfect for personalizing items such as cups, cups, caps, shoes and more.
The Impress™ Mini 3 works well in combination with the LOKLiK iCraft™.

Flex able temperature settings
Set any temperature: With a flexible temperature range of 100 - 200 °C and a timer of up to 600 seconds, the Impress™ Mini 3 ensures precise control of your settings for each project.

Intuitive screen
Clear settings: The intuitive, upside-down display of the LOKLiK Impress™ Mini 3 is designed for simplicity and convenience. It clearly displays the temperature and timer settings and helps you monitor them during ironing.

Wide heating plate
Extra wide: The extra wide, 9.3 x 8 cm flat heating plate gives you the Flex ability to work on larger subjects without the portability suffering. Thanks to its compact size, the LOKLiK Impress™ Mini 3 is easy to handle.

Partially curved hot plate
Iron on curved surfaces: The hot plate has a curved part that evenly distributes the heat on rounded surfaces such as cups, cups and caps. This ensures flawless transfer to curved objects and allows you to easily design unique projects that are difficult for fully flat ironing presses.

Multifunctional safety socket
2-in-1 security socket: The safety socket has a dual purpose: It provides a secure storage for your LOKLiK Impress™ Mini 3 and protects your work area from heat. It also serves as a stable stand when machining objects like cups and cups and keeps everything in place during the transfer. This sophisticated design provides security and convenience and makes your DIY experience even smoother and more efficient.

Storage mode and automatic power-off
Memory Mode: The Impress™ Mini 3 conveniently stores the last temperature and time settings used, simplifying the creation of multiple personalized projects.
Automatic shutdown Automatically shuts off after 15 minutes of inactivity, allowing your security and energy efficiency to work.

This text is machine translated.

Scope of delivery

  • LOKLiK Impress™ mini 3
  • Insulated safety base
  • Holdall
  • User manual

More interesting products

(*All information is plus legal VAT)