• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
3 A
Inside diameter
5.5 mm
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.89 / piece)
€ 4.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Low power connector

Nominal current

3 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

3 A

Inside diameter

5.5 mm

Pin Ø

2.5 mm

Connection

Soldering

Nominal voltage

24 V DC

Content

1 pc(s)

Manufacturer part #

738204

Type

738204

RoHS-compliant

Yes

Recess diameter (details)

11.2 mm

Connection

-

Documents & Downloads

Datasheet

Datasheet 738204 Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

Description

With central fixing.

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.