• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LSF-13M/R 0.51 inch 1.3 cm Mini speaker 0.010 W 32 Ω Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini speaker

Speaker size (cm)

1.3 cm

Speaker size (inch)

0.51 inch

RMS capacity

0.010 W

Max. load

0.020 W

Max. frequency

3400 Hz

Min. frequency

400 Hz

Impedance

32 Ω

Sound pressure

113 dB

Recess diameter

13 mm

Recess depth

3.5 mm

Factory colour

Black

Frequency range

400 Hz - 3400 Hz

Connection

Open end cable

Fastening method

Front

Type

Round

Type

LSF-13M/R

Special feature

Receiver

Volume

108 dB

Documents & Downloads

Datasheet

Datasheet 710253 LSF-13M/R 0.51 inch 1.3 cm Mini speaker 0.010 W 32 Ω Black

User & Safety Instructions

User & Safety Instructions 710253 LSF-13M/R 0.51 inch 1.3 cm Mini speaker 0.010 W 32 Ω Black

More interesting products

(*All information is plus legal VAT)