• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lucci 08003449 Uno Ceiling light GX53 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp Uno, Flush Mount, 250mm diameter, white

  • White

Technical specifications

Dim

(Ø x H) 250 mm x 60 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

25 cm

Height

60 mm

GX53

(Ø)

250 mm

IP20

Factory colour

White

Material

Metal

Weight

600 g

n.rel.

Colour

White

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3395617 Lucci 08003449 Uno Ceiling light GX53 White

User & Safety Instructions

User & Safety Instructions 3395617 Lucci 08003449 Uno Ceiling light GX53 White

Warranty Terms

Warranty Terms 3395617 Lucci 08003449 Uno Ceiling light GX53 White

Description

The Uno ceiling lamp from Lucci is a modern metal lamp that perfectly fits into a variety of styles. Its timeless design makes it a simple but stylish choice for every room. The flush mount design allows flush mounting on the ceiling. The ceiling light is available in many different colors and surfaces - from decent white to a stylish finish in brass antique design. The GX53 socket enables the easy exchange of the bulb.

This text is machine translated.

Scope of delivery

  • Uno ceiling lamp

Hints

Light bulb not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.