• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lucci 08078349 Uno Ceiling light Pin base GX53 Ecru

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp Uno, Flush Mount, 250mm diameter, natural fiber

  • White

Technical specifications

Dim

(Ø x H) 250 mm x 60 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

25 cm

Bulb type

Pin base

Height

60 mm

GX53

(Ø)

250 mm

IP20

Factory colour

Ecru

Material

Metal

Weight

600 g

n.rel.

Colour

White

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3395618 Lucci 08078349 Uno Ceiling light Pin base GX53 Ecru

User & Safety Instructions

User & Safety Instructions 3395618 Lucci 08078349 Uno Ceiling light Pin base GX53 Ecru

Warranty Terms

Warranty Terms 3395618 Lucci 08078349 Uno Ceiling light Pin base GX53 Ecru

Description

The Uno ceiling lamp from Lucci is a modern metal lamp that perfectly fits into a variety of styles. Its timeless design makes it a simple but stylish choice for every room. The flush mount design allows flush mounting on the ceiling. The ceiling light is available in many different colors and surfaces - from decent white to a stylish finish in brass antique design. The GX53 socket enables the easy exchange of the bulb.

This text is machine translated.

Scope of delivery

  • Uno ceiling lamp

Hints

Light bulb not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.