• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lucci 08660349 Fjord Ceiling light GX53 Clay

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp Fjord, Flush Mount, 280mm diameter, Clay

Technical specifications

Dim

(Ø x H) 280 mm x 105 mm

Operating voltage

230 V

Product type

Ceiling light

Width

28 cm

Height

105 mm

GX53

(Ø)

280 mm

IP20

Factory colour

Clay

Material

Concrete

Weight

2.7 kg

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3395613 Lucci 08660349 Fjord Ceiling light GX53 Clay

User & Safety Instructions

User & Safety Instructions 3395613 Lucci 08660349 Fjord Ceiling light GX53 Clay

Warranty Terms

Warranty Terms 3395613 Lucci 08660349 Fjord Ceiling light GX53 Clay

Description

The Fjord ceiling lamp from Lucci is a modern Beto n lamp that blends in perfectly with a variety of styles of interior lighting. Its pebble-like shape is unique and stylish at the same time, giving every interior a touch of natural beauty. The flush mount design allows flush mounting on the ceiling. The ceiling light has a soft, chalk-like surface with small recesses and bubbles that give it a natural look and feel. The GX53 socket enables the easy exchange of the bulb.

This text is machine translated.

Scope of delivery

  • Fjord ceiling lamp

Hints

Light bulb not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.