• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lucci AIR Glide DC WV Wall fan 36 W (Ø) 39 cm Black Wall mounting option, incl. remote control

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wall fan

Switching stages

6

(Ø)

39 cm

36 W

Air flow rate

65.8 m³/min

Wing colour

Black

Case colour

Black

Fan features

Wall mounting option

incl. remote control

Dim

(Ø) 39 cm

n.rel.

Speed levels

6

Factory colour

Black

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593795 Lucci AIR Glide DC WV Wall fan 36 W (Ø) 39 cm Black Wall mounting option, incl. remote control

More interesting products

(*All information is plus legal VAT)