• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lucci Harris 26960849 Desk lamp E-27 White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E-27

Base (reading light)

E-27

Light features

Incl. diffusor

Factory colour

White

Material

Metal

Glass

Weight

1.6 kg

Dim

(W x H x D) 230 x 355 x 230 mm

Wireless charging

No

n.rel.

Light bulb included

No

Width

230 mm

Height

355 mm

Depth

230 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3395628 Lucci Harris 26960849 Desk lamp E-27 White

User & Safety Instructions

User & Safety Instructions 3395628 Lucci Harris 26960849 Desk lamp E-27 White

Warranty Terms

Warranty Terms 3395628 Lucci Harris 26960849 Desk lamp E-27 White

Description

The Lucci's compact Harris table lamp features a glass diffuser on the top of the screen that emits a soft light during lighting. Create a cozy environment and upgrade your interior in a jiffy. The Harris table lamp perfectly fits into many different rooms through modern design and can be used as side table lamp or also as colored accent on shelves or on sideboards. They are available in three stylish colors – white, gray and green. The Harris table lamp has an E27 base, the illuminant is not included in delivery.

This text is machine translated.

Scope of delivery

  • Harris table lamp

Hints

Light bulb not included.