
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
LUKAS-ERZETT A10010104312 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 1 mm Working length 4 mm Shank diameter 3 mm
- Very smooth operation thanks to high shape and run-out accuracy
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 3 mm
- Shaft length 30 mm
- Cylinder shape
- Shape: HFA cylinder
- Tool head-Ø 1 mm
- Tool head length 4 mm
- Teeth: Base-X universal serrations
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Well suitable
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Well suited
- Suitable for titanium
- Product type
Planer
- Type
Cylindrical
- Material
Carbide metal
- Shank Ø
3 mm
- Length
30 mm
- Working length
4 mm
- Content
1 pc(s)
- Material properties
rust-proof
- (Ø)
1 mm
Documents & Downloads
Datasheet
Datasheet 3440084 LUKAS-ERZETT A10010104312 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 1 mm Working length 4 mm Shank
User & Safety Instructions
User & Safety Instructions 3440084 LUKAS-ERZETT A10010104312 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 1 mm Working length 4 mm Shank
Description
Very smooth operation thanks to high shape and run-out accuracy
Working efficiently with universal teeth: Quickly produce a lot of abrasion with at the same time good surface results
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
The precision milling pin made of hard metal with universal teeth enables the finest machining and achieves a good surface result quickly and efficiently on the most different materials. The universal teeth of the BASE-X thereby ensure a lot of removal in a very short time and minimizes the tool change. The universal mini milling pin is characterized by its shank diameter of 3 mm and enables a high form and concentricity, whereby a very smooth running is achieved. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
Working efficiently with universal teeth: Quickly produce a lot of abrasion with at the same time good surface results
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
The precision milling pin made of hard metal with universal teeth enables the finest machining and achieves a good surface result quickly and efficiently on the most different materials. The universal teeth of the BASE-X thereby ensure a lot of removal in a very short time and minimizes the tool change. The universal mini milling pin is characterized by its shank diameter of 3 mm and enables a high form and concentricity, whereby a very smooth running is achieved. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































