
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Milling cutter HFAS cylindrical shape for hard materials 6x16 mm shaft 6 mm | front-toothed, tinned 4
- With fine cross toothing hard materials can be optimally worked
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Cylinder with spur gearing
- Shape: HFAS cylinder with head
- Tool head-Ø 6 mm
- Tool head length 16 mm
- Teeth: Z4 medium cross serrations +
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Suitable
- Suitable for titanium
- Product type
Planer
- Type
Cylindrical serration
- Material
Carbide metal
- Shank Ø
6 mm
- Content
1 pc(s)
- (Ø)
6 mm
Documents & Downloads
Datasheet
Datasheet 3440116 LUKAS-ERZETT A100106166040001 Planer Carbide metal Cylindrical serration Product size (Ø) 6 mm Shank diameter 6 mm
User & Safety Instructions
User & Safety Instructions 3440116 LUKAS-ERZETT A100106166040001 Planer Carbide metal Cylindrical serration Product size (Ø) 6 mm Shank diameter 6 mm
Description
With fine cross toothing hard materials can be optimally worked
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
The LUKAS milling pin Z4 made of carbide in the execution front-toothed is characterized by its fine cross-toothing, with which hard materials can be processed optimally. When machining high-alloy steels, rust, acid and heat-resistant cast, high material removal is possible in a very short time, so that good surface results are achieved quickly and efficiently. The long cutting edges of the tool are without interruptions and thus offer the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
The LUKAS milling pin Z4 made of carbide in the execution front-toothed is characterized by its fine cross-toothing, with which hard materials can be processed optimally. When machining high-alloy steels, rust, acid and heat-resistant cast, high material removal is possible in a very short time, so that good surface results are achieved quickly and efficiently. The long cutting edges of the tool are without interruptions and thus offer the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































