
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
Cutter HFAS Cylinder shape for stainless steel/steel 8x20 mm Shaft 6 mm | Top-toothed, galvanized 3
- Using simple teeth, achieve optimum results on steel and cast steel
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Cylinder with spur gearing
- Shape: HFAS cylinder with head
- Tool head-Ø 8 mm
- Tool head length 20 mm
- Teeth: Middle simple serrations
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability for tool steels RM up to 1300 N/mm²: Suitable
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Planer
- Type
Cylindrical serration
- Material
Carbide metal
- Shank Ø
6 mm
- Length
40 mm
- Working length
20 mm
- Content
1 pc(s)
- (Ø)
8 mm
Documents & Downloads
Datasheet
Datasheet 3440130 LUKAS-ERZETT A100108206030001 Planer Carbide metal Cylindrical serration Length 40 mm Product size (Ø) 8 mm Working leng
User & Safety Instructions
User & Safety Instructions 3440130 LUKAS-ERZETT A100108206030001 Planer Carbide metal Cylindrical serration Length 40 mm Product size (Ø) 8 mm Working leng
Description
Using simple teeth, achieve optimum results on steel and cast steel
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
With economical simple teeth
The LUKAS milling pin Z3 made of carbide is characterized by its helical gearing , which achieves optimum results on steel and cast steel During machining of cast steel, welding seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. to achieve optimum surface results quickly and efficiently. The long cutting edges of the tool do not require interruptions and, thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
With economical simple teeth
The LUKAS milling pin Z3 made of carbide is characterized by its helical gearing , which achieves optimum results on steel and cast steel During machining of cast steel, welding seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. to achieve optimum surface results quickly and efficiently. The long cutting edges of the tool do not require interruptions and, thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































