
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
LUKAS-ERZETT A10011013603 Planer Steel Cylindrical Length 40 mm Product size (Ø) 10 mm Working length 13 mm Shank diameter 6 mm
- Using simple teeth, achieve optimum results on steel and cast steel
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Cylinder shape
- Shape: HFA cylinder
- Tool head-Ø 10 mm
- Tool head length 13 mm
- Teeth: Middle simple serrations
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability for tool steels RM up to 1300 N/mm²: Suitable
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Planer
- Type
Cylindrical
- Material
Steel
- Shank Ø
6 mm
- Length
40 mm
- Working length
13 mm
- Content
1 pc(s)
- (Ø)
10 mm
Documents & Downloads
Datasheet
Datasheet 3440143 LUKAS-ERZETT A10011013603 Planer Steel Cylindrical Length 40 mm Product size (Ø) 10 mm Working length 13 mm Shank diamet
User & Safety Instructions
User & Safety Instructions 3440143 LUKAS-ERZETT A10011013603 Planer Steel Cylindrical Length 40 mm Product size (Ø) 10 mm Working length 13 mm Shank diamet
Description
Using simple teeth, achieve optimum results on steel and cast steel
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
The LUKAS Series EasyFinish 3D cutters put an end to time-consuming work. The milling cutter series with specially developed geometries and specifically optimized teeth make it possible to remove support structures as with a scalpel and to easily cut them away. This saves the user effort, work time and unnecessary steps during manual post-processing. Smooth surfaces, removing stair effects on slopes and radii or creating flat surfaces are no problem with these cutters. And best of all: All tools have a 3 mm shaft. You only need one drive machine for all applications.
This text is machine translated.
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
The LUKAS Series EasyFinish 3D cutters put an end to time-consuming work. The milling cutter series with specially developed geometries and specifically optimized teeth make it possible to remove support structures as with a scalpel and to easily cut them away. This saves the user effort, work time and unnecessary steps during manual post-processing. Smooth surfaces, removing stair effects on slopes and radii or creating flat surfaces are no problem with these cutters. And best of all: All tools have a 3 mm shaft. You only need one drive machine for all applications.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































