
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Milling cutter HFAS cylinder shape for hardened steels 12x25 mm shaft 6 mm | front-toothed ZF2
- With micro teeth especially smooth running for the best surface results
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Cylinder with spur gearing
- Shape: HFAS cylinder with head
- Tool head-Ø 12 mm
- Tool head length 25 mm
- Tooth system: ZF2 very fine cross-tooth system
- Stars: 3
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitability titanium and nickel alloys: Well suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for titanium: Well suited
- Suitable for plastic / wood: Well suited
- Product type
Planer
- Type
Cylindrical serration
- Material
Carbide metal
- Shank Ø
6 mm
- Content
1 pc(s)
- Material properties
rust-proof
- (Ø)
12 mm
Documents & Downloads
Datasheet
Datasheet 3440173 LUKAS-ERZETT A100112256150001 Planer Carbide metal Cylindrical serration Product size (Ø) 12 mm Shank diameter 6 mm
User & Safety Instructions
User & Safety Instructions 3440173 LUKAS-ERZETT A100112256150001 Planer Carbide metal Cylindrical serration Product size (Ø) 12 mm Shank diameter 6 mm
Description
With micro teeth especially smooth running for the best surface results
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
With fine toothing for the best surface results
Smooth tool with less vibration and no rattling thanks to fine toothing
The fine toothing of this carbide rotary file is modeled on a file, gives best surface results and is also particularly smooth. No rattling, joining or sticking, even when machining soft materials – you have optimal control when working on your material. The high-quality steel shaft of the rotary file fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust. We offer rotary files in many sizes and shapes and in three different toothing ZF1 (coarse) to ZF3 (fine). This means that the operating conditions can be optimized for every application and the best surface result can be achieved.
This text is machine translated.
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
With fine toothing for the best surface results
Smooth tool with less vibration and no rattling thanks to fine toothing
The fine toothing of this carbide rotary file is modeled on a file, gives best surface results and is also particularly smooth. No rattling, joining or sticking, even when machining soft materials – you have optimal control when working on your material. The high-quality steel shaft of the rotary file fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust. We offer rotary files in many sizes and shapes and in three different toothing ZF1 (coarse) to ZF3 (fine). This means that the operating conditions can be optimized for every application and the best surface result can be achieved.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































