
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Milling cutter HFC round-form for steel 3x13 mm shaft 3 mm | Galvanised 7
- Process perfectly with cross-toothing steel and cast steel
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 3 mm
- Shaft length 30 mm
- Tool form: Round rolled
- Shape: HFC roll-round
- Tool head-Ø 3 mm
- Tool head length 13 mm
- Teeth: Z7 Steel medium cross serrations
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Well suitable
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Well suitable
- Application Fillet weld grinder: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Well suited
- Suitable for titanium
- Product type
Planer
- Type
Roller
- Material
Carbide metal
- Shank Ø
3 mm
- Length
30 mm
- Content
1 pc(s)
- Material properties
tempered
- (Ø)
3 mm
Documents & Downloads
Datasheet
Datasheet 3440198 LUKAS-ERZETT A10020313308 Planer Carbide metal Roller Length 30 mm Product size (Ø) 3 mm Shank diameter 3 mm
User & Safety Instructions
User & Safety Instructions 3440198 LUKAS-ERZETT A10020313308 Planer Carbide metal Roller Length 30 mm Product size (Ø) 3 mm Shank diameter 3 mm
Description
Process perfectly with cross-toothing steel and cast steel
Thanks to cross-toothing even the harder materials can be machining
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Little effort required while working: The cross-toothing provides increased contact forces
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
The LUKAS milling pin Z7 made of carbide is characterized by its medium cross teeth, which can be used excellently on hard materials with low application of force. In addition, this type of interlocking provides increased contact forces, which reduce the application of force while working and thus relieve the user. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.
This text is machine translated.
Thanks to cross-toothing even the harder materials can be machining
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Little effort required while working: The cross-toothing provides increased contact forces
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
The LUKAS milling pin Z7 made of carbide is characterized by its medium cross teeth, which can be used excellently on hard materials with low application of force. In addition, this type of interlocking provides increased contact forces, which reduce the application of force while working and thus relieve the user. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































