
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Cutter HFC round shape universal 10x20 mm shaft 6 mm | warp. ZX | Long shaft
- The all-rounder with extra long shaft for difficult to reach areas
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 150 mm
- Tool form: Round rolled
- Shape: HFC roll-round
- Tool head-Ø 10 mm
- Tool head length 20 mm
- Teeth: Base-X universal serrations
- Stars: 1
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Well suitable
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Suitable
- Application Fillet weld grinder: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Well suited
- Suitable for titanium
- Product type
Planer
- Type
Roller
- Material
Carbide metal
- Shank Ø
6 mm
- Content
1 pc(s)
- Material properties
rust-proof
- (Ø)
10 mm
Documents & Downloads
Datasheet
Datasheet 3440246 LUKAS-ERZETT A10021020622150 Planer Carbide metal Roller Product size (Ø) 10 mm Shank diameter 6 mm
User & Safety Instructions
User & Safety Instructions 3440246 LUKAS-ERZETT A10021020622150 Planer Carbide metal Roller Product size (Ø) 10 mm Shank diameter 6 mm
Description
The all-rounder with extra long shaft for difficult to reach areas
Working efficiently with universal teeth: Quickly produce a lot of abrasion with at the same time good surface results
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
This universal milling pin, made of carbide, gives you a quick and efficient finish on a wide range of materials. The special feature: Thanks to the extra long shaft (shaft length 150 mm), it is also possible to work on easily accessible places. The universal toothing thereby provides much abrasion in the shortest time. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
Working efficiently with universal teeth: Quickly produce a lot of abrasion with at the same time good surface results
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
This universal milling pin, made of carbide, gives you a quick and efficient finish on a wide range of materials. The special feature: Thanks to the extra long shaft (shaft length 150 mm), it is also possible to work on easily accessible places. The universal toothing thereby provides much abrasion in the shortest time. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































