
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
LUKAS-ERZETT A10021225601 Planer Carbide metal Roller Length 40 mm Product size (Ø) 12 mm Working length 25 mm Shank diameter 6 mm
- Coarse teeth perfect for machining soft materials
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Round rolled
- Shape: HFC roll-round
- Tool head-Ø 12 mm
- Tool head length 25 mm
- Z1 coarse simple teeth
- Stars: 2
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application Fillet weld grinder: Suitable
- Suitable for Aluminium: Suitable
- Suitable for plastic / wood: Well suited
- Product type
Planer
- Type
Roller
- Material
Carbide metal
- Shank Ø
6 mm
- Length
40 mm
- Working length
25 mm
- Content
1 pc(s)
- (Ø)
12 mm
Documents & Downloads
Datasheet
Datasheet 3440249 LUKAS-ERZETT A10021225601 Planer Carbide metal Roller Length 40 mm Product size (Ø) 12 mm Working length 25 mm Shank dia
User & Safety Instructions
User & Safety Instructions 3440249 LUKAS-ERZETT A10021225601 Planer Carbide metal Roller Length 40 mm Product size (Ø) 12 mm Working length 25 mm Shank dia
Description
Coarse teeth perfect for machining soft materials
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Flexible tool: For soft materials, can be used in a variety of ways
Working efficiently: Quickly produce a lot of abrasion with good surface results
The LUKAS milling pin Z1 made of carbide is characterized by its coarse simple teeth, which is ideal for processing soft materials such as aluminum and copper. The large chip chamber means that the tool can be used flexibly for high material removal in a very short time, thus achieving good surface results quickly and efficiently. The long cutting edges of the tool do not require interruptions and , thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Flexible tool: For soft materials, can be used in a variety of ways
Working efficiently: Quickly produce a lot of abrasion with good surface results
The LUKAS milling pin Z1 made of carbide is characterized by its coarse simple teeth, which is ideal for processing soft materials such as aluminum and copper. The large chip chamber means that the tool can be used flexibly for high material removal in a very short time, thus achieving good surface results quickly and efficiently. The long cutting edges of the tool do not require interruptions and , thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































