• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A200002032616 Grinding bit 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.20 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for steel/cast steel 20x32 mm Shaft 6 mm | Grain 36

  • Perfect results on aluminum with the mixture of pink and normal corundum

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Cylinder shape
  • Grain size - FEPA 36
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Grinding agent MK
  • Hardness: N
  • Binding type: V ceramic binding
  • Binding:V10
  • Stars: 2
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Application Precision machining: Well suited
  • Suitable for steel: Suitable
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
Product type

Grinding bit

Shank Ø

6 mm

Grit size

36

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440918 LUKAS-ERZETT A200002032616 Grinding bit 20 pc(s)

Description

Perfect results on aluminum with the mixture of pink and normal corundum
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
No dangerous shank breakage thanks to high-quality steel shaft
Quality-tested: High safety through regular testing
Stainless steel, zinc-nickel coating
The ceramic grinding pin MK is characterized by a mixture of noble corundum pink and normal corundum and achieves perfect results on aluminum and cast materials. Thanks to the special grain mixture, the grinding point fits optimally to the material. The tool runs very smoothly and allows ergonomic working with low application of force. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Abrasive bodies can be manufactured in a variety of dimensions and different fabrics. This means that the individual tool is available for every application.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)