• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A200002032633 Grinding bit 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for casting 20x32 mm Shaft 6 mm | Grain 30

  • Perfect results on cast iron with the mixture of white and normal corundum

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Cylinder shape
  • Grain size - FEPA 30
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Grinding agent: HK
  • Hardness: N
  • Binding type: V ceramic binding
  • Binding: V13
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Application cast: Well suitable
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
Product type

Grinding bit

Shank Ø

6 mm

Grit size

30

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440920 LUKAS-ERZETT A200002032633 Grinding bit 20 pc(s)

Description

Perfect results on cast iron with the mixture of white and normal corundum
Quality-tested: High safety through regular testing
No chrome coating
Combination of hard and tough grain: For machining cast iron and cast steel
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
The ceramic grinding pin HK is characterized by a mixture of pink and normal corundum and achieves perfect results on castings by combining hard and tough grain. The properties of the various castings are largely determined by their carbon content and by the shape in which the carbon is excreted in the structure. The machining of castings is usually "rough". Often the jobs to be edited are difficult to access. With the grinding pin HK large burr, sprue and riser can be removed without any problem. Our grinding tools for the machining of cast materials include special mixed grains and resistant bonds, which are optimally suited for the above-mentioned applications. The good "grip" of the grinding grain and the smooth running of the grinding tools support ergonomic work with low application of force. Abrasive bodies can be manufactured in a variety of dimensions and different fabrics. This means that the individual tool is available for every application.
 
 
 

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)