• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A200002532627 Grinding bit 20 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.60 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for tool steel 25x32 mm Shaft 6 mm | Grain 24 hard

  • Best results on structural steel, during grinding and coarse grinding

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Cylinder shape
  • Grain size - FEPA 24
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Grinding agent:NK
  • Hardness: Q
  • Binding type B synthetic resin bond
  • Binding: Ba.64
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Application cast: Suitable
  • Suitable for steel: Well suited
  • Suitable for cast: Well suited
Product type

Grinding bit

Shank Ø

6 mm

Grit size

24

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441104 LUKAS-ERZETT A200002532627 Grinding bit 20 pc(s)

Description

Best results on structural steel, during grinding and coarse grinding
There are hardly any tool breaks thanks to tough-elastic synthetic resin binding. They are protected.
Iron and sulfur-free grinding grain bonding: No corrosion or rust formation on stainless steel
Quality-tested: High safety through regular testing
Coarse, compact grinding grain in a soft bond for extreme removal rates in a short time
Good life on various materials, rough and fine grinding
Less vibration thanks to elastic resin bond for a more pleasant working
No dangerous shank breakage thanks to high-quality steel shaft
No rust formation during grinding - use in power plant construction possible
No chrome coating
Perfect dimensional stability: Fits optimally into the drive machine
Stainless steel, zinc-nickel coating
Good price-performance ratio thanks to normal corundum
The wide range of application technology for grinding from coarse machining to fine machining requires grinding pins which are optimally matched in terms of chip power, surface quality to be achieved and service life. The normal corundum used with this grinding pin captivates with good durability on construction steel, with roughing and coarse grinding. It allows you to work cost-effectively. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)