• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A200004040602 Grinding bit 20 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 5.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point ZY Cylinder form for steel/cast steel 40x40 mm Shaft 6 mm | Noble corundum grain 30

  • Perfect results on steel and cast steel with pink aluminum oxide

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Cylinder shape
  • Grain size - FEPA 30
  • Form group - GS: ZY - cylinder / W shape / form 18
  • Abrasive:eKR
  • Hardness: N
  • Binding type: V ceramic binding
  • Binding:V4
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Application Precision machining: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
Product type

Grinding bit

Shank Ø

6 mm

Grit size

30

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441130 LUKAS-ERZETT A200004040602 Grinding bit 20 pc(s)

Description

Perfect results on steel and cast steel with pink aluminum oxide
Quality-tested: High safety through regular testing
High hardness and sharpness for long durability
No dangerous shank breakage thanks to high-quality steel shaft
Also efficiently splints even harder materials
Perfect dimensional stability: Fits optimally into the drive machine
Stainless steel, zinc-nickel coating
No chrome coating
The wide range of application technology for grinding from coarse machining to fine machining requires grinding pins which are optimally matched in terms of chip power, surface quality to be achieved and service life. The grinding point with high-quality corundum (pink) is perfectly designed for steel and cast steel. The high hardness and the sharp grain of the high quality corundum provide for a long service life. Hard materials can also be efficiently machined. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)