• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A21120051150 Abrasive cap Diameter 5 mm 100 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.80 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive cap SKZY Cylinder form universal 5x10 mm Ceramic grain 150

  • Abrasive cap with self-sharpening effect for precise processing of hard materials

Technical specifications

  • V max. (m/s): 25
  • n max. (1/min): 57000
  • Cylinder shape
  • Grain size - fleece 150
  • Stars: 3
  • Grinding agent: CER (ceramic grain)
  • Shape (slip caps): Cylinder (SKZY)
  • Colour (slip caps): Red
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application cast: Suitable
  • Application Precision machining: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Abrasive cap

Grit size

150

(Ø)

5 mm

Length

10 mm

Shape

cylindrical

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441450 LUKAS-ERZETT A21120051150 Abrasive cap Diameter 5 mm 100 pc(s)

Description

Abrasive cap with self-sharpening effect for precise processing of hard materials
Special durable due to robust bonding with a special resin mixture
Resource and environmental friendly material: Made with fair trade organic cotton
Highest hardness and sharpness for an impressive durability
Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force
Can be used for a long time - no glazing of the grinding grain
Chip efficient even the harshest materials
Wide range of uses
Faster finished due to the highest removal rate
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Long life.
With the LUKAS ceramic grinding cap, there is a straight-grinder tool that allows easy machining of small parts and deburring. These grinding caps are also ideal for grinding uneven surfaces, machining small parts, deburring and regrinding narrow radii. Even for stainless steel the grinding caps can be used as they only warm up slightly during grinding. Due to the self-sharpening effect, a ceramic sanding cap achieves several service life compared to conventional grinding caps, since already worn grinding particles break off and new particles are released with sharp cutting edges. Thus a maximum cutting performance is achieved. In addition, tool changes on the straight grinder are much less necessary, so that tool costs are reduced. The abrasive caps with ceramic grain are designed for the processing of the most demanding materials. Hardened and wear-resistant steel, titanium alloys, welding joints as well as hard layers are no longer a problem with these grinding caps. The ceramic abrasive caps are a valuable reinforcement of the tool stock for all industries in which hard metals are processed. These include tool and mold making, sophisticated mechanical and steel construction and the aviation industry. The abrasive cap is available in four different shapes.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)