• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 920, 4-Piece Glass Working Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass processing set 4 pcs.

  • 2 diamond grinding bits and 2 silicon carbide grinding bits
  • For engraving, grinding or frosting glass
  • Diamond bit 1: ball diameter 1.0mm, diamond bit 2: ball diameter 1.8mm, silicon carbide bit cone 3/2 x 5mm, and bullet 2/2.5 x 7mm
  • All shafts diamteter 2.35mm

Technical specifications

Product type

Glassworking kit

Content

1 Set

Material (details)

Diamond/silicon carbide

Shank diameter

2.35 mm

Material suitability

Glass

Documents & Downloads

Datasheet

Datasheet 801135 Proxxon Micromot 28 920, 4-Piece Glass Working Set

User & Safety Instructions

User & Safety Instructions 801135 Proxxon Micromot 28 920, 4-Piece Glass Working Set

Description

For engraving, scribing, matting of glass.

Scope of delivery

  • 2 diamond grinding pencils ball Ø 1.0/1.8mm
  • 2 grinding pencils made of silicone-carbide ball 3 x 2 x 5, bullet-shape 2 x 2.5 x 7mm.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)