Combination of sanding fleece and lines for a high dissipation in surface grinding Quality-tested: High safety through regular testing No dangerous shank breakage thanks to high-quality steel shaft No chrome coating The flexible bearing surface allows it to work in saving time Perfect result even on uneven surfaces Stainless steel, zinc-nickel coating Soft material: Hardly any force required when using Perfect dimensional stability: Fits optimally into the drive machine This sanding compartment consists of individual fleece and line strips, which are fixed in a fan shape around the axis of the tool and is so well suited in the hand use for cleaning, removing rust, pregrinding, structuring and roughening. A very high material removal rate is achieved by the combination of abrasive cloth and abrasive fleece. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The standard corundum used in this sanding compartment stands out with good durability on many materials, while satinating and finishing. It allows you to work cost-effectively. The high-quality steel shaft of the sanding fan fits perfectly into the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
Straight grinder
Description
Combination of sanding fleece and lines for a high dissipation in surface grinding Quality-tested: High safety through regular testing No dangerous shank breakage thanks to high-quality steel shaft No chrome coating The flexible bearing surface allows it to work in saving time Perfect result even on uneven surfaces Stainless steel, zinc-nickel coating Soft material: Hardly any force required when using Perfect dimensional stability: Fits optimally into the drive machine This sanding compartment consists of individual fleece and line strips, which are fixed in a fan shape around the axis of the tool and is so well suited in the hand use for cleaning, removing rust, pregrinding, structuring and roughening. A very high material removal rate is achieved by the combination of abrasive cloth and abrasive fleece. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The standard corundum used in this sanding compartment stands out with good durability on many materials, while satinating and finishing. It allows you to work cost-effectively. The high-quality steel shaft of the sanding fan fits perfectly into the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?