• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A22881001000120 Grinding stone LWM 100100 B.19 TF 120/80 Diameter 100 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding roller LWM universal 100x100mm with 19 mm hole | Corundum grain 120/80

  • High material removal thanks to an optimized combination of abrasive sheets and sanding fleece

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 19 mm
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Tool form: Roll
  • Stars: 3
  • Abrasive:Mix abrasive sheets & abrasive fleece (NK)
  • Fleece/material: 120/80
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Grinding stone

(Ø)

100 mm

Content

1 pc(s)

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442174 LUKAS-ERZETT A22881001000120 Grinding stone LWM 100100 B.19 TF 120/80 Diameter 100 mm 1 pc(s)

Description

High material removal thanks to an optimized combination of abrasive sheets and fleece width surfaces can be quickly worked on
Quality-tested: High safety through regular testing
The flexible bearing surface allows it to work in saving time
Soft material: Hardly any force required when using
Perfect result even on uneven surfaces
This hot-melt roller consists of a combination of fleece and ground fleece and is so suitable for cleaning, removing rust, sanding, structuring or roughing in the manual. A very high material removal rate is achieved by the combination of abrasive cloth and abrasive fleece. The multi-disc roller also fits perfectly on uneven surfaces thanks to the polyamide used. They save power and time while working and still achieve a perfect surface result. The normal corundum used in this multi-disc roller stands out with its good service life on construction steel, during grinding and coarse grinding. It allows you to work cost-effectively. Regular tests ensure a high level of safety when using this tool.

This text is machine translated.

System requirements

  • Dull polisher

More interesting products

(*All information is plus legal VAT)