Fixed stop for sanding belts even at high speed No dangerous shank breakage thanks to high-quality steel shaft Stainless steel, zinc-nickel coating Perfect dimensional stability: Fits optimally into the drive machine No chrome coating The LUKAS STZY tool holder in soft hardness enables safe and firm grip of sanding belts even at high speeds. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft prevents dangerous shaft breakage and fits optimally in the drive machine. In addition, the tool remains rust-free due to the zinc-nickel coating. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.
This text is machine translated.
System requirements
Straight grinder
Description
Fixed stop for sanding belts even at high speed No dangerous shank breakage thanks to high-quality steel shaft Stainless steel, zinc-nickel coating Perfect dimensional stability: Fits optimally into the drive machine No chrome coating The LUKAS STZY tool holder in soft hardness enables safe and firm grip of sanding belts even at high speeds. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft prevents dangerous shaft breakage and fits optimally in the drive machine. In addition, the tool remains rust-free due to the zinc-nickel coating. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding & Polishing Accessories are you looking for?