• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2600114 Buffering bit Diameter 3 mm 1 Set

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing point set 14-pce shaft 3 mm

  • Always the right tool at hand: With the practical LUKAS assortment

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • V max. (m/s): 50
  • Tool form: Assortment
  • Grain size - FEPA 120
  • Hardness: Hard (P1 , P5)
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Buffering bit

Shank Ø

3 mm

Grit size

120

Material

Rubber

(Ø)

3 mm

Length

30 mm

Use

Aluminium

Shape

cylindrical

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441880 LUKAS-ERZETT A2600114 Buffering bit Diameter 3 mm 1 Set

Description

Always the right tool at hand: With the practical LUKAS assortment
Stainless steel, zinc-nickel coating
Quality-tested: High safety through regular testing
No chrome coating
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
LUKAS has a wide selection of different polishing tools to ensure the best possible result. With the practical 14-part LUKAS polished pen set, you have the right tool in your hand and are best equipped for all polishing challenges. The set contains hard rubber polishing pins of polishing group P1 in 14 different shapes, so that you have a finely scalable selection of the most suitable polishing tools for fine machining or polishing. In this way you work with our tools very economically and especially effectively. The polishing pins P1 are offered by LUKAS in grain size 100 and are characterized by their hard rubber bonding, which makes them particularly suitable for fine grinding of cast materials, hardened and unhardened, alloyed and unalloyed steels, as well as for surface preparation for further polishing steps.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)