User & Safety Instructions 3441978 LUKAS-ERZETT A2620008103120 Buffering bit 20 pc(s)
Description
For fine machining of aluminum and its alloys Due to fiber reinforcement, particularly durable even applicable on edges Quality-tested: High safety through regular testing Stainless steel, zinc-nickel coating No chrome coating Perfect dimensional stability: Fits optimally into the drive machine No dangerous shank breakage thanks to high-quality steel shaft This polishing point of group P5 is characterized by increased fiber. It is particularly suitable for fine machining of aluminum and its alloys, of non-ferrous metals (non-ferrous metals) as well as of low- and high-alloy steels. This universally applicable and particularly durable polishing body can even be used on edges because of the fiber reinforcement. Polishing grinding points of group P5 are available in various grains. For better recognition during use, they are marked on the shaft side with a red ring. The high-quality steel shaft of this polishing pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
Straight grinder
Description
For fine machining of aluminum and its alloys Due to fiber reinforcement, particularly durable even applicable on edges Quality-tested: High safety through regular testing Stainless steel, zinc-nickel coating No chrome coating Perfect dimensional stability: Fits optimally into the drive machine No dangerous shank breakage thanks to high-quality steel shaft This polishing point of group P5 is characterized by increased fiber. It is particularly suitable for fine machining of aluminum and its alloys, of non-ferrous metals (non-ferrous metals) as well as of low- and high-alloy steels. This universally applicable and particularly durable polishing body can even be used on edges because of the fiber reinforcement. Polishing grinding points of group P5 are available in various grains. For better recognition during use, they are marked on the shaft side with a red ring. The high-quality steel shaft of this polishing pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?