• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27441250401434 Flap disc Diameter 125 mm Grit size=40 10 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.20 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan grinding disc V2 Power universal Ø 125 mm silicon carbide grain 40 | flat

  • V2 Power: Optimized for a wide range of aluminum alloys

Technical specifications

  • Safety standard EN 13743 & OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 3
  • Abrasive: SIC (silicon carbide)
  • Flap-wheel plate design: V2 Power iQ series
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

40

Material

Fibreglass

Material suitability

Aluminium alloy

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442560 LUKAS-ERZETT A27441250401434 Flap disc Diameter 125 mm Grit size=40 10 pc(s)

Description

V2 Power: Optimized for a wide range of aluminum alloys
More security through an optimized gluing of the lamellae
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
More abrasive grain outdoors for a high grinding speed
More power, higher working speed and better surface results than with a roughing disk
Quieter: 50% less noise than with normal roughing disks
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Ideal can also be used for welding seam working on
Also approved for air and space travel thanks to cool cut and low spark flight
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
Also efficiently splints even harder materials
Due to its silicon carbide Ideal, the LUKAS grinding disc plate V2 Power aluminum is suitable for preparation and finishing of welding seams of different aluminum alloys. In addition, the silicon carbide allows for a cool cut and low flying sparks, so that the tool is even approved for aerospace applications. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp grinding grain of the tool also ensures a long service life. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. The grinding blade plate achieves more power, a higher working speed and a better surface result than a roughing disk. Moreover, the noise is 50% lower than with conventional grinding discs. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)